Standard Pliers Bent Nose Serrated 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2829LD

DigiKey Part Number
2827-2829LD-ND
Manufacturer
Manufacturer Product Number
2829LD
Description
PLIERS - 2 STAR MEDIUM 60 BENT N
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Pliers Bent Nose Serrated 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Tool Type
Standard
Tip Type
Bent Nose
Tip Shape
Angled 60°
Jaw Type
Serrated
Features
-
Length
6.00" (152.4mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$53.61000$53.61
5$49.68600$248.43
10$48.08700$480.87
25$46.05440$1,151.36
Manufacturers Standard Package