Tweezers Pointed Strong 4.50" (114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00-PI

DigiKey Part Number
2827-00-PI-ND
Manufacturer
Manufacturer Product Number
00-PI
Description
TWEEZERS - STRAIGHT STRONG MEDIU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Strong 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
Strong
Tip Shape
Straight
Length - Overall
4.50" (114.3mm)
Pattern Number
-
Material
Carbon Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$31.13000$31.13
5$28.85000$144.25
12$27.68250$332.19
36$26.28528$946.27
Manufacturers Standard Package