Enclosed AC DC Converters 4 Output 5V 24V 12V 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX10S-0ACB0B-P-A-DK00000

DigiKey Part Number
633-CX10S-0ACB0B-P-A-DK00000-ND
Manufacturer
Manufacturer Product Number
CX10S-0ACB0B-P-A-DK00000
Description
AC/DC CNVRTR 5V 24V 2X12V 665W
Customer Reference
Detailed Description
Enclosed AC DC Converters 4 Output 5V 24V 12V 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
15 A
Mfr
Current - Output 4
15 A
Series
Power (Watts)
Packaging
Box
Applications
ITE (Commercial), Medical
Part Status
Active
Voltage - Isolation
4 kV
Type
Enclosed
Efficiency
93%
Number of Outputs
4
Operating Temperature
-40°C ~ 85°C
Voltage - Input
85 ~ 264 VAC
Features
Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input
Voltage - Output 1
5V
Mounting Type
Chassis Mount
Voltage - Output 2
24V
Size / Dimension
10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm)
Voltage - Output 3
12V
Approval Agency
CSA, EN, IEC, UL
Voltage - Output 4
12V
Standard Number
60601-1; 60950-1; 62368-1
Current - Output 1
21 A
Minimum Load Required
No
Current - Output 2
8.3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$896.49000$896.49
5$844.04400$4,220.22
Manufacturers Standard Package