Image for G340768000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G340768000

DigiKey Part Number
1601-G340768000-ND
Manufacturer
Manufacturer Product Number
G340768000
Description
DL RD 25.4MM 230 - 400NM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Dielectric Mirror Round 25.4mm 230nm ~ 400nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Dielectric Mirror
Optic Size
25.4mm
Shape
Round
Wavelength
230nm ~ 400nm
Angle of Incidence (AOI)
0-45°
Optic Center Thickness
5mm
Flatness (Lambda)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$204.00000$204.00
Manufacturers Standard Package