
60012 | |
|---|---|
DigiKey Part Number | 5795-60012-ND |
Manufacturer | |
Manufacturer Product Number | 60012 |
Description | Regular 2-Blade Rotary Cutter |
Customer Reference | |
Detailed Description | Cutter Wheel Ergonomic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Cutter Wheel | |
Features | Ergonomic | |
Weight | 0.08 lb (36.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $5.72000 | $68.64 |

