
22611 | |
|---|---|
DigiKey Part Number | 5795-22611-ND |
Manufacturer | |
Manufacturer Product Number | 22611 |
Description | #11 Double Honed Blade/100 pcs. |
Customer Reference | |
Detailed Description | Blade #11 Blade, Carbon Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Blade | |
Features | #11 Blade, Carbon Steel | |
Weight | 0.21 lb (95.25 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $51.93000 | $519.30 |


