
MAX1486EUB+ | |
|---|---|
DigiKey Part Number | MAX1486EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1486EUB+ |
Description | IC TRANSCEIVER FULL 1/1 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1486EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.94000 | $7.94 |
| 10 | $6.14900 | $61.49 |
| 50 | $5.42980 | $271.49 |
| 100 | $5.20720 | $520.72 |
| 250 | $4.97224 | $1,243.06 |
| 500 | $4.83062 | $2,415.31 |
| 1,000 | $4.71403 | $4,714.03 |


