CLC4011ITP14MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 807
Unit Price: $3.16000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.55077
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.45000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.11000
Datasheet

Similar


Texas Instruments
In Stock: 691
Unit Price: $2.05000
Datasheet

Similar


Texas Instruments
In Stock: 12,111
Unit Price: $1.74000
Datasheet

Similar


Texas Instruments
In Stock: 20,095
Unit Price: $2.08000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 68
Unit Price: $8.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.85442
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,113
Unit Price: $4.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,593
Unit Price: $4.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.45016
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.05022
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 538
Unit Price: $5.90000
Datasheet
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLC4011ITP14MTR

DigiKey Part Number
1016-2027-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLC4011ITP14MTR
Description
IC OPAMP VFB 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CLC4011ITP14MTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
9V/µs
Gain Bandwidth Product
2.5 MHz
-3db Bandwidth
3 MHz
Current - Input Bias
90 nA
Voltage - Input Offset
500 µV
Current - Supply
136µA (x4 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types