
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOB | |
Supplier Device Package | WOB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.44400 | $4.44 |
| 100 | $0.28590 | $28.59 |
| 500 | $0.21740 | $108.70 |
| 1,000 | $0.19532 | $195.32 |
| 2,000 | $0.17672 | $353.44 |
| 5,000 | $0.15657 | $782.85 |
| 10,000 | $0.14412 | $1,441.20 |
| 50,000 | $0.12613 | $6,306.50 |

