Image for EM128LXOAB320CS2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM128LXOAB320CS2T

DigiKey Part Number
819-EM128LXOAB320CS2T-ND
Manufacturer
Manufacturer Product Number
EM128LXOAB320CS2T
Description
IC RAM 128MBIT XSPI 24TBGA
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 128Mbit SPI 24-TBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI
Package / Case
Supplier Device Package
24-TBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
960$221.27280$212,421.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.