MFR Recommended

EASV3015AGBA0 | |
|---|---|
DigiKey Part Number | 1080-EASV3015AGBA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASV3015AGBA0 |
Description | LED BLUE/GREEN/ORG CLR 4SMD R/A |
Customer Reference | |
Detailed Description | Blue, Green, Orange 470nm Blue, 525nm Green, 605nm Orange LED Indication - Discrete 3.3V Blue, 3.3V Green, 2V Orange 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EASV3015AGBA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 3.3V Green, 2V Orange | |
Current - Test | 20mA Blue, 20mA Green, 20mA Orange | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 518nm Green, 611nm Orange | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |


