
EAHC2835WD1 | |
|---|---|
DigiKey Part Number | 1080-1458-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAHC2835WD1 |
Description | LED WARM WHT 3000K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3000K 3.1V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAHC2835WD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 60lm (50lm ~ 70lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 129 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |

