
A2774B/UY/S530-A3 | |
|---|---|
DigiKey Part Number | 1080-A2774B/UY/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | A2774B/UY/S530-A3 |
Description | LED CBI 2.9MM YELLOW DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Yellow 2V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 80mcd |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Yellow |
Part Status Active | Lens Style Round with Domed Top |
Color Yellow | Lens Size 2.90mm Dia |
Wavelength - Peak 591nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.20435 | $306.53 |

