Image for 23-22BUSRSYGC/S530-A5/E3/TR8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23-22BUSRSYGC/S530-A5/E3/TR8

DigiKey Part Number
23-22BUSRSYGC/S530-A5/E3/TR8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
23-22BUSRSYGC/S530-A5/E3/TR8
Description
LED GRN/RED CLR REV PKG CHIP SMD
Customer Reference
Detailed Description
Green, Red 573nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Mfr
Current - Test
20mA Green, 20mA Red
Packaging
Tape & Reel (TR)
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
575nm Green, 639nm Red
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.27mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
1.40mm x 1.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.10927$655.62