Image for 19-213/S3C-AN2P2B/3T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-213/S3C-AN2P2B/3T

DigiKey Part Number
1080-19-213/S3C-AN2P2B/3TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
19-213/S3C-AN2P2B/3T
Description
LED ORANGE CLEAR 0603 SMD
Customer Reference
Detailed Description
Orange 616nm LED Indication - Discrete 2.05V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.05V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Discontinued at DigiKey
Mounting Type
Color
Wavelength - Dominant
Lens Color
Colorless
Wavelength - Peak
621nm
Lens Transparency
Clear
Package / Case
0603 (1608 Metric)
Millicandela Rating
Supplier Device Package
Lens Style
Rectangle with Flat Top
Size / Dimension
1.60mm L x 0.80mm W
Lens Size
1.20mm x 0.80mm
Height (Max)
0.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.