19-213SURC/S530-A3/TR8 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.09336

Similar


Rohm Semiconductor
In Stock: 42,318
Unit Price: $0.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 13,704
Unit Price: $0.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 23,774
Unit Price: $0.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 30,217
Unit Price: $0.19000
Datasheet

Similar


Rohm Semiconductor
In Stock: 136,478
Unit Price: $0.19000
Datasheet
Image for 19-213SURC/S530-A3/TR8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-213SURC/S530-A3/TR8

DigiKey Part Number
19-213SURC/S530-A3/TR8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
19-213SURC/S530-A3/TR8
Description
LED RED CLEAR 0603 SMD
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.