
12-21C/T3D-CP1Q2B12Y/2C | |
|---|---|
DigiKey Part Number | 1080-12-21C/T3D-CP1Q2B12Y/2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12-21C/T3D-CP1Q2B12Y/2C |
Description | LED WHITE DIFFUSED SMD R/A |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.05V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.05V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Active | Viewing Angle 110° |
Color | Mounting Type |
Lens Color Yellow | Package / Case 2-SMD, No Lead |
Lens Transparency Diffused | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.09815 | $588.90 |

