Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EM6AA160TSE-4G | |
|---|---|
DigiKey Part Number | 2174-EM6AA160TSE-4GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6AA160TSE-4G |
Description | IC DRAM 256MBIT PAR 66TSOP II |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 256Mbit Parallel 250 MHz 700 ps 66-TSOP II |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 250 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 66-TSOP II |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43R16160D-5TL | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16160D-5TL-ND | $0.00000 | Similar |
| IS43R16160D-5TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16160D-5TLI-ND | $0.00000 | Similar |
| IS43R16160D-5TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16160D-5TLI-TR-ND | $3.49580 | Similar |
| IS43R16160D-6TL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16160D-6TL-TR-ND | $0.00000 | Similar |
| IS43R16160D-6TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16160D-6TLI-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.94422 | $1,944.22 |


