Enclosed DC DC Converter 1 Output 24V 2.5A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTB24SC24-O

DigiKey Part Number
2387-VTB24SC24-O-ND
Manufacturer
Manufacturer Product Number
VTB24SC24-O
Description
DC/DC CONVERTER 24V 60W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 2.5A 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
ETA-USA
Current - Output (Max)
2.5A
Series
Power (Watts)
60W
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
80%
Type
Enclosed
Operating Temperature
-10°C ~ 50°C
Voltage - Input (Min)
19V
Mounting Type
Chassis Mount
Voltage - Input (Max)
36V
Size / Dimension
6.30" L x 3.82" W x 1.46" H (160.0mm x 97.0mm x 37.0mm)
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 1 days from ETA-USA U.S. ETA Inc.
A separate $169.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$142.50000$142.50