ODM10-15SC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODM10-15SC24

DigiKey Part Number
2387-ODM10-15SC24-ND
Manufacturer
Manufacturer Product Number
ODM10-15SC24
Description
DC DC CONVERTER 15V 11W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 733mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
733mA
Power (Watts)
11 W
Voltage - Isolation
5 kV
Applications
Medical
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 6 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 1 days from ETA-USA U.S. ETA Inc.
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$45.00000$45.00