Isolated Module DC DC Converter 1 Output 12V 12.5A 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODC150-12SC48-W

DigiKey Part Number
2387-ODC150-12SC48-W-ND
Manufacturer
Manufacturer Product Number
ODC150-12SC48-W
Description
Ultra wide input VDC 8:1 throu
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 12.5A 9V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
150 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Retail Package
Features
Adjustable Output, Remote On/Off, Remote Sense
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
Half Brick
Voltage - Input (Max)
75V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Supplier Device Package
Half Brick
Current - Output (Max)
12.5A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from ETA-USA
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:100000
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$147.00000$147.00