28V 175 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE175-28SX-F-W6

DigiKey Part Number
2387-MTE175-28SX-F-W6-ND
Manufacturer
Manufacturer Product Number
MTE175-28SX-F-W6
Description
AC-DC MEDICAL EXTERNAL FANLESS
Customer Reference
Detailed Description
28V 175 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
ETA-USA
Applications
Medical
Packaging
Retail Package
Efficiency
89%
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Region Utilized
International
Output Connector
Power DIN, 4 Pin
Form
Desktop (Class I)
Cord Length
39.4" (1.00m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
6.69" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm)
Voltage - Output
28V
Approval Agency
CE, EN, IEC, UL
Current - Output (Max)
6.25A
Standard Number
60601-1
Power (Watts)
175 W
Weight
1.7 lb (780.0 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 1 days from ETA-USA U.S. ETA Inc.
A separate $169.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:1
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$148.75000$148.75