12V 400 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTMF400-12SX-F-W6

DigiKey Part Number
2387-DTMF400-12SX-F-W6-ND
Manufacturer
Manufacturer Product Number
DTMF400-12SX-F-W6
Description
AC/DC DESKTOP ADAPTER 12V 400W
Customer Reference
Detailed Description
12V 400 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
500mW
Manufacturer
ETA-USA
Applications
ITE (Commercial), Medical
Series
Efficiency
Level VI
Packaging
Retail Package
Operating Temperature
-30°C ~ 60°C
Part Status
Active
Output Connector
Rectangular, 10 Position
Region Utilized
International
Cord Length
31.5" (0.80m)
Form
Desktop, Wall Mount (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Features
IP42
Voltage - Input
90 ~ 264 VAC
Size / Dimension
8.74" L x 4.41" W x 1.77" H (222.0mm x 112.0mm x 45.0mm)
Voltage - Output
12V
Approval Agency
CB, CE, cUL, FCC, TUV
Current - Output (Max)
31.66A
Standard Number
60601-1; 62368-1
Power (Watts)
400 W
Weight
3.5 lbs (1.6 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 1 days from ETA-USA U.S. ETA Inc.
A separate $169.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$318.00000$318.00