Standard, Locking White 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking White 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Supporting your Project: Printed Circuit Board Solutions

WIT-50SM

DigiKey Part Number
RP108M-ND
Manufacturer
Manufacturer Product Number
WIT-50SM
Description
CBL TIE LOCKING WHITE 50LB 6"
Customer Reference
Detailed Description
Standard, Locking White 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
1.50" (38.10mm)
Width
0.190" (4.83mm)
Length - Actual
0.500' (152.40mm, 6.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
White
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.