Standard, Releasable Black 2.00" (50.80mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Releasable Black 2.00" (50.80mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Supporting your Project: Printed Circuit Board Solutions

WIT-50RR-UVB-M

DigiKey Part Number
RPC5374-ND
Manufacturer
Manufacturer Product Number
WIT-50RR-UVB-M
Description
CBL TIE RELEASEABLE BLK 50LB 8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Releasable Black 2.00" (50.80mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
EDA/CAD Models
WIT-50RR-UVB-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
8"
Bundle Diameter
2.00" (50.80mm)
Width
0.190" (4.83mm)
Length - Actual
0.667' (203.20mm, 8.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
UV Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,181
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1,000$0.12297$122.97
2,000$0.11710$234.20
3,000$0.11379$341.37
5,000$0.10976$548.80
7,000$0.10718$750.26
10,000$0.10452$1,045.20
Manufacturers Standard Package