WIT-50R-V0-M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 1,000
Unit Price: $0.14283
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIT-50R-V0-M

DigiKey Part Number
RP1045-ND
Manufacturer
Manufacturer Product Number
WIT-50R-V0-M
Description
CBL TIE LOCKING WHITE 50LB 8"
Customer Reference
Detailed Description
Standard, Locking White 2.00" (50.80mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
2.00" (50.80mm)
Width
0.190" (4.83mm)
Length - Actual
0.667' (203.20mm, 8.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Flame Retardant
Material
Polyamide (PA66), Nylon 6/6
Color
White
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes