Direct
Parametric Equivalent



WIT-50R-M | |
|---|---|
DigiKey Part Number | WIT-50R-M-ND |
Manufacturer | |
Manufacturer Product Number | WIT-50R-M |
Description | CBL TIE LOCKING NATURAL 50LB 8" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |




