#6-32 Round Head Shoulder Screw Phillips Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#6-32 Round Head Shoulder Screw Phillips Drive Steel
Supporting your Project: Printed Circuit Board Solutions

VGS-2

DigiKey Part Number
RPC5337-ND
Manufacturer
Manufacturer Product Number
VGS-2
Description
SHOULDER SCREW ROUND PHIL #6-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#6-32 Round Head Shoulder Screw Phillips Drive Steel
Datasheet
 Datasheet
EDA/CAD Models
VGS-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Shoulder Screw
Screw Head Type
Round Head
Drive Type
Phillips
Features
-
Thread Size
#6-32
Head Diameter
0.320" (8.13mm)
Head Height
0.095" (2.41mm)
Length - Below Head
0.490" (12.45mm)
Length - Overall
0.585" (14.86mm)
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.12913$129.13
2,000$0.12296$245.92
3,000$0.11948$358.44
5,000$0.11525$576.25
7,000$0.11255$787.85
10,000$0.10975$1,097.50
25,000$0.10288$2,572.00
50,000$0.09797$4,898.50
100,000$0.09330$9,330.00
Manufacturers Standard Package