TOBS-18-01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: $0.47045
Datasheet
Image for TOBS-18-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOBS-18-01

DigiKey Part Number
TOBS-18-01-ND
Manufacturer
Manufacturer Product Number
TOBS-18-01
Description
CBL TIE RELEASABL BLK 18LB 4.60"
Customer Reference
Detailed Description
Standard, Releasable Black 1.12" (28.57mm) 0.280" (7.11mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
4.5"
Bundle Diameter
1.12" (28.57mm)
Width
0.280" (7.11mm)
Length - Actual
0.383' (116.74mm, 4.60")
Mounting Type
Adhesive Back, Mounting Base
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.