


SRS8-7-01 | |
|---|---|
DigiKey Part Number | RPC1661-ND |
Manufacturer | |
Manufacturer Product Number | SRS8-7-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 7/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | SRS8-7-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.563" (14.30mm) | |
Support Hole Diameter | 0.232" (5.90mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.232" (5.90mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 5 | $0.33400 | $1.67 |
| 10 | $0.30900 | $3.09 |
| 25 | $0.28120 | $7.03 |
| 50 | $0.26260 | $13.13 |
| 100 | $0.24620 | $24.62 |
| 250 | $0.22708 | $56.77 |
| 500 | $0.21438 | $107.19 |
| 1,000 | $0.20305 | $203.05 |

