Board Support Snap Lock / Screw Mount Nylon 0.313" (7.95mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Screw Mount Nylon 0.313" (7.95mm) 5/16"
Supporting your Project: Printed Circuit Board Solutions

SRS8-2-5-01

DigiKey Part Number
SRS8-2-5-01-ND
Manufacturer
Manufacturer Product Number
SRS8-2-5-01
Description
BRD SPT SNAP LOCK SCRW MNT 5/16"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
EDA/CAD Models
SRS8-2-5-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.313" (7.95mm) 5/16"
Length - Overall
0.463" (11.75mm)
Support Hole Diameter
0.232" (5.90mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.232" (5.90mm)
Mounting Panel Thickness
0.087" (2.20mm)
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.50000$0.50
5$0.41800$2.09
10$0.38800$3.88
25$0.35360$8.84
50$0.33080$16.54
100$0.31040$31.04
250$0.28676$71.69
500$0.27108$135.54
1,000$0.25704$257.04
Manufacturers Standard Package