


SRS8-2-12-01 | |
|---|---|
DigiKey Part Number | SRS8-2-12-01-ND |
Manufacturer | |
Manufacturer Product Number | SRS8-2-12-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 3/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | SRS8-2-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.904" (22.97mm) | |
Support Hole Diameter | 0.232" (5.90mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.232" (5.90mm) | |
Mounting Panel Thickness | 0.087" (2.20mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 5 | $0.47800 | $2.39 |
| 10 | $0.44300 | $4.43 |
| 25 | $0.40400 | $10.10 |
| 50 | $0.37820 | $18.91 |
| 100 | $0.35520 | $35.52 |
| 250 | $0.32840 | $82.10 |
| 500 | $0.31066 | $155.33 |
| 1,000 | $0.29477 | $294.77 |

