Board Support Snap Lock / Screw Mount Nylon 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Screw Mount Nylon 0.625" (15.88mm) 5/8"
Supporting your Project: Printed Circuit Board Solutions

SRS8-2-10-01

DigiKey Part Number
SRS8-2-10-01-ND
Manufacturer
Manufacturer Product Number
SRS8-2-10-01
Description
BRD SPT SNAP LOCK SCRW MNT 5/8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
SRS8-2-10-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.778" (19.75mm)
Support Hole Diameter
0.232" (5.90mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.232" (5.90mm)
Mounting Panel Thickness
0.087" (2.20mm)
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.56000$0.56
5$0.46400$2.32
10$0.43200$4.32
25$0.39320$9.83
50$0.36800$18.40
100$0.34550$34.55
250$0.31940$79.85
500$0.30210$151.05
1,000$0.28661$286.61
Manufacturers Standard Package