Board Support Snap Lock / Screw Mount Nylon 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Screw Mount Nylon 0.750" (19.05mm) 3/4"
SRS8-12-01
SRS8-12-01
Supporting your Project: Printed Circuit Board Solutions

SRS8-12-01

DigiKey Part Number
RPC5194-ND
Manufacturer
Manufacturer Product Number
SRS8-12-01
Description
BRD SPT SNAP LOCK SCRW MNT 3/4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
SRS8-12-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.878" (22.30mm)
Support Hole Diameter
0.232" (5.90mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.232" (5.90mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.42000$0.42
5$0.35000$1.75
10$0.32400$3.24
25$0.29480$7.37
50$0.27540$13.77
100$0.25820$25.82
250$0.23824$59.56
500$0.22500$112.50
1,000$0.21316$213.16
Manufacturers Standard Package