Cable Clamp, P-Type Black, Silver Fastener 0.875" (22.22mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black, Silver Fastener 0.875" (22.22mm)
Supporting your Project: Printed Circuit Board Solutions

SPNW-14

DigiKey Part Number
RPC5111-ND
Manufacturer
Manufacturer Product Number
SPNW-14
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Silver Fastener 0.875" (22.22mm)
Datasheet
 Datasheet
EDA/CAD Models
SPNW-14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
Cushioned
Opening Size
0.875" (22.22mm)
Mounting Type
Fastener
Material
Steel
Color
Black, Silver
Length
-
Width
0.750" (19.05mm)
Height
-
Panel Hole Size
0.409" (10.39mm)
Material Thickness
0.031" (0.80mm)
Material Flammability Rating
-
Adhesive
-
Features
Neoprene Protective Coating
Screw Size
3/8" (M10)
Bundle Center to Mounting Center
1.000" (25.40mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.68000$1.68
10$1.43100$14.31
25$1.34080$33.52
50$1.27680$63.84
100$1.21570$121.57
300$1.12493$337.48
500$1.08508$542.54
1,000$1.03329$1,033.29
2,500$0.96862$2,421.55
Manufacturers Standard Package