


MWSELF-2-4.1-01 | |
|---|---|
DigiKey Part Number | MWSELF-2-4.1-01-ND |
Manufacturer | |
Manufacturer Product Number | MWSELF-2-4.1-01 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.260" L x 0.120" H (6.60mm x 3.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSELF-2-4.1-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro, Standoff | |
Opening Size | 0.260" L x 0.120" H (6.60mm x 3.05mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.360" (9.14mm) | |
Width | 0.160" (4.06mm) | |
Height | 0.450" (11.43mm) | |
Panel Hole Size | 0.150" (3.81mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.079" (2.01mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12500 | $1.25 |
| 25 | $0.11720 | $2.93 |
| 50 | $0.11180 | $5.59 |
| 100 | $0.10640 | $10.64 |
| 250 | $0.09972 | $24.93 |
| 500 | $0.09494 | $47.47 |
| 1,000 | $0.09040 | $90.40 |
| 3,000 | $0.08365 | $250.95 |

