Cable Clip, Wire Saddle Natural Push In 0.260" L x 0.120" H (6.60mm x 3.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Push In 0.260" L x 0.120" H (6.60mm x 3.05mm)
Supporting your Project: Printed Circuit Board Solutions

MWSELF-1-7.7-19

DigiKey Part Number
RPC4463-ND
Manufacturer
Manufacturer Product Number
MWSELF-1-7.7-19
Description
CBL CLIP WIRE SADDLE PUSH IN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Push In 0.260" L x 0.120" H (6.60mm x 3.05mm)
Datasheet
 Datasheet
EDA/CAD Models
MWSELF-1-7.7-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Micro, Standoff
Opening Size
0.260" L x 0.120" H (6.60mm x 3.05mm)
Mounting Type
Push In
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.360" (9.14mm)
Width
0.160" (4.06mm)
Height
0.590" (14.99mm)
Panel Hole Size
0.150" (3.81mm)
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.063" (1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,242
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.39600$3.96
25$0.37120$9.28
50$0.35340$17.67
100$0.33650$33.65
250$0.31540$78.85
500$0.30032$150.16
1,000$0.28596$285.96
3,000$0.26462$793.86
Manufacturers Standard Package