Cable Clip, Wire Saddle Natural Arrowhead 0.360" L x 0.240" H (9.14mm x 6.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Arrowhead 0.360" L x 0.240" H (9.14mm x 6.10mm)
Supporting your Project: Printed Circuit Board Solutions

MWSEA2-3-01

DigiKey Part Number
RPC4451-ND
Manufacturer
Manufacturer Product Number
MWSEA2-3-01
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead 0.360" L x 0.240" H (9.14mm x 6.10mm)
Datasheet
 Datasheet
EDA/CAD Models
MWSEA2-3-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Micro
Opening Size
0.360" L x 0.240" H (9.14mm x 6.10mm)
Mounting Type
Arrowhead
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.470" (11.94mm)
Width
0.160" (4.06mm)
Height
0.440" (11.18mm)
Panel Hole Size
0.138" (3.51mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.063" (1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.35400$3.54
25$0.33200$8.30
50$0.31600$15.80
100$0.30090$30.09
250$0.28204$70.51
500$0.26856$134.28
1,000$0.25572$255.72
3,000$0.23663$709.89
Manufacturers Standard Package