


MWSEA2-2-01 | |
|---|---|
DigiKey Part Number | RPC4449-ND |
Manufacturer | |
Manufacturer Product Number | MWSEA2-2-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.320" L x 0.160" H (8.13mm x 4.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEA2-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.320" L x 0.160" H (8.13mm x 4.06mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.420" (10.67mm) | |
Width | 0.160" (4.06mm) | |
Height | 0.360" (9.14mm) | |
Panel Hole Size | 0.138" (3.51mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.34800 | $3.48 |
| 25 | $0.32600 | $8.15 |
| 50 | $0.31020 | $15.51 |
| 100 | $0.29540 | $29.54 |
| 250 | $0.27692 | $69.23 |
| 500 | $0.26366 | $131.83 |
| 1,000 | $0.25106 | $251.06 |
| 3,000 | $0.23232 | $696.96 |

