#6 Shoulder Washer 0.078" (1.98mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#6 Shoulder Washer 0.078" (1.98mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

MNI-6-2

DigiKey Part Number
RPC4362-ND
Manufacturer
Manufacturer Product Number
MNI-6-2
Description
WASHER SHOULDER #6 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#6 Shoulder Washer 0.078" (1.98mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
MNI-6-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#6
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.290" (7.37mm)
Diameter - Shoulder
0.170" (4.32mm)
Thickness - Overall
0.078" (1.98mm)
Length - Below Head
0.031" (0.79mm) 1/32"
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.31000$0.31
5$0.25800$1.29
10$0.23900$2.39
25$0.21680$5.42
50$0.20220$10.11
100$0.18930$18.93
250$0.17428$43.57
500$0.16432$82.16
1,000$0.15544$155.44
Manufacturers Standard Package