


MNI-6-12 | |
|---|---|
DigiKey Part Number | RP352-ND |
Manufacturer | |
Manufacturer Product Number | MNI-6-12 |
Description | WASHER SHOULDER #6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer 0.234" (5.94mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MNI-6-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.290" (7.37mm) | |
Diameter - Shoulder | 0.170" (4.32mm) | |
Thickness - Overall | 0.234" (5.94mm) | |
Length - Below Head | 0.188" (4.78mm) 3/16" | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 5 | $0.22800 | $1.14 |
| 10 | $0.21100 | $2.11 |
| 25 | $0.19120 | $4.78 |
| 50 | $0.17800 | $8.90 |
| 100 | $0.16650 | $16.65 |
| 250 | $0.15320 | $38.30 |
| 500 | $0.14434 | $72.17 |
| 1,000 | $0.13644 | $136.44 |


