


MNI-10-8 | |
|---|---|
DigiKey Part Number | RPC4360-ND |
Manufacturer | |
Manufacturer Product Number | MNI-10-8 |
Description | WASHER SHOULDER #10 NYLON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer 0.188" (4.75mm) 3/16" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MNI-10-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.200" (5.08mm) | |
Diameter - Outside | 0.399" (10.13mm) | |
Diameter - Shoulder | 0.260" (6.60mm) | |
Thickness - Overall | 0.188" (4.75mm) 3/16" | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 5 | $0.25000 | $1.25 |
| 10 | $0.23100 | $2.31 |
| 25 | $0.20920 | $5.23 |
| 50 | $0.19520 | $9.76 |
| 100 | $0.18270 | $18.27 |
| 250 | $0.16812 | $42.03 |
| 500 | $0.15850 | $79.25 |
| 1,000 | $0.14990 | $149.90 |

