MNI-10-32 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 2,075
Unit Price: $0.24000
Datasheet
#10 Shoulder Washer 0.563" (14.30mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#10 Shoulder Washer 0.563" (14.30mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

MNI-10-32

DigiKey Part Number
RPC4358-ND
Manufacturer
Manufacturer Product Number
MNI-10-32
Description
WASHER SHOULDER #10 NYLON
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#10 Shoulder Washer 0.563" (14.30mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
MNI-10-32 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#10
Diameter - Inside
0.200" (5.08mm)
Diameter - Outside
0.399" (10.13mm)
Diameter - Shoulder
0.260" (6.60mm)
Thickness - Overall
0.563" (14.30mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.14758$147.58
Manufacturers Standard Package