


MNI-10-24 | |
|---|---|
DigiKey Part Number | RP370-ND |
Manufacturer | |
Manufacturer Product Number | MNI-10-24 |
Description | WASHER SHOULDER #10 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer 0.437" (11.10mm) 7/16" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MNI-10-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.200" (5.08mm) | |
Diameter - Outside | 0.399" (10.13mm) | |
Diameter - Shoulder | 0.260" (6.60mm) | |
Thickness - Overall | 0.437" (11.10mm) 7/16" | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 5 | $0.22800 | $1.14 |
| 10 | $0.21200 | $2.12 |
| 25 | $0.19200 | $4.80 |
| 50 | $0.17900 | $8.95 |
| 100 | $0.16740 | $16.74 |
| 250 | $0.15400 | $38.50 |
| 500 | $0.14510 | $72.55 |
| 1,000 | $0.13716 | $137.16 |

