Image for LCBS-TF-8-19 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCBS-TF-8-19

DigiKey Part Number
LCBS-TF-8-19-ND
Manufacturer
Manufacturer Product Number
LCBS-TF-8-19
Description
BOARD SUPRT SNAP LOCK NYLON 1/2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Arrowhead, Snap Lock
Between Board Height
0.500" (12.70mm) 1/2"
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
6-32 Thread
Mounting Panel Thickness
-
Material
Nylon, Flame Retardant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.41881$418.81
Manufacturers Standard Package