




LCBS-TF-6-01 | |
|---|---|
DigiKey Part Number | RPC4216-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-TF-6-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-TF-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.776" (19.70mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 5 | $0.46800 | $2.34 |
| 10 | $0.43500 | $4.35 |
| 25 | $0.39640 | $9.91 |
| 50 | $0.37100 | $18.55 |
| 100 | $0.34830 | $34.83 |
| 250 | $0.32204 | $80.51 |
| 500 | $0.30460 | $152.30 |
| 1,000 | $0.28899 | $288.99 |

