




LCBS-TF-10-01 | |
|---|---|
DigiKey Part Number | RPC1979-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-TF-10-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-TF-10-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.028" (26.10mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 5 | $0.50000 | $2.50 |
| 10 | $0.46400 | $4.64 |
| 25 | $0.42280 | $10.57 |
| 50 | $0.39600 | $19.80 |
| 100 | $0.37190 | $37.19 |
| 250 | $0.34392 | $85.98 |
| 500 | $0.32542 | $162.71 |
| 1,000 | $0.30885 | $308.85 |

