



LCBS-4-HT | |
|---|---|
DigiKey Part Number | LCBS-4-HT-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-4-HT |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-4-HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.980" (24.90mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.055" ~ 0.080" (1.40mm ~ 2.03mm) | |
Features | High Temperature, Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.39500 | $3.95 |
| 25 | $0.37040 | $9.26 |
| 50 | $0.35280 | $17.64 |
| 100 | $0.33590 | $33.59 |
| 250 | $0.31480 | $78.70 |
| 500 | $0.29974 | $149.87 |
| 1,000 | $0.28541 | $285.41 |
| 3,000 | $0.26411 | $792.33 |

