Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"
DLCBS5-8-01
DLCBS5-8-01
Supporting your Project: Printed Circuit Board Solutions

DLCBS5-8-01

DigiKey Part Number
RPC3878-ND
Manufacturer
Manufacturer Product Number
DLCBS5-8-01
Description
BOARD SUPRT SNAP LOCK NYLON 1/2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
DLCBS5-8-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.938" (23.83mm) 15/16"
Support Hole Diameter
0.138" (3.50mm)
Support Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Mounting Hole Diameter
0.138" (3.50mm)
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
Winged
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 846
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.23000$2.30
25$0.21560$5.39
50$0.20520$10.26
100$0.19530$19.53
250$0.18304$45.76
500$0.17428$87.14
1,000$0.16596$165.96
3,000$0.15357$460.71
Manufacturers Standard Package