



DLCBS5-5-01 | |
|---|---|
DigiKey Part Number | RPC3876-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS5-5-01 |
Description | BOARD SPT SNAP LOCK NYLON 5/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS5-5-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.748" (19.00mm) | |
Support Hole Diameter | 0.138" (3.50mm) | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.138" (3.50mm) | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.33200 | $3.32 |
| 25 | $0.31120 | $7.78 |
| 50 | $0.29640 | $14.82 |
| 100 | $0.28210 | $28.21 |
| 250 | $0.26444 | $66.11 |
| 500 | $0.25178 | $125.89 |
| 1,000 | $0.23975 | $239.75 |
| 3,000 | $0.22186 | $665.58 |

